Circular - 1.000" (25.40mm) Bushing, Split 0.800" (20.32mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Bushing, Split 0.800" (20.32mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2878

DigiKey Part Number
3720-2878-ND
Manufacturer
Manufacturer Product Number
2878
Description
BUSHING SPLIT 0.800" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Bushing, Split 0.800" (20.32mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.800" (20.32mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 402
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
53,86400 Kč19,32 Kč
103,57000 Kč35,70 Kč
253,24200 Kč81,05 Kč
503,01540 Kč150,77 Kč
1002,81790 Kč281,79 Kč
2502,58948 Kč647,37 Kč
5002,43786 Kč1 218,93 Kč
1 0002,30222 Kč2 302,22 Kč
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč