


2865 | |
|---|---|
DigiKey Part Number | 3720-2865-ND |
Manufacturer | |
Manufacturer Product Number | 2865 |
Description | BUSHING SPLIT 0.270" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.375" (9.53mm) Bushing, Split 0.270" (6.86mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Split | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.375" (9.53mm) | |
Diameter - Inside | 0.270" (6.86mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 5 | 2,05800 Kč | 10,29 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,70520 Kč | 42,63 Kč |
| 50 | 1,57900 Kč | 78,95 Kč |
| 100 | 1,47200 Kč | 147,20 Kč |
| 250 | 1,34556 Kč | 336,39 Kč |
| 500 | 1,26282 Kč | 631,41 Kč |
| 1 000 | 1,18849 Kč | 1 188,49 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


