


2820 | |
|---|---|
DigiKey Part Number | 3720-2820-ND |
Manufacturer | |
Manufacturer Product Number | 2820 |
Description | BUSHING 0.380" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.380" (9.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.380" (9.65mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,34400 Kč | 33,60 Kč |
| 50 | 1,28080 Kč | 64,04 Kč |
| 100 | 1,21790 Kč | 121,79 Kč |
| 250 | 1,14228 Kč | 285,57 Kč |
| 500 | 1,08728 Kč | 543,64 Kč |
| 1 000 | 1,03520 Kč | 1 035,20 Kč |
| 2 500 | 0,97028 Kč | 2 425,70 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

