Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2803

DigiKey Part Number
3720-2803-ND
Manufacturer
Manufacturer Product Number
2803
Description
BUSHING 0.250" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.375" (9.53mm) Bushing 0.250" (6.35mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Circular - 0.375" (9.53mm)
Diameter - Inside
0.250" (6.35mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,36500 Kč13,65 Kč
251,27680 Kč31,92 Kč
501,21360 Kč60,68 Kč
1001,15490 Kč115,49 Kč
2501,08348 Kč270,87 Kč
5001,03142 Kč515,71 Kč
1 0000,98208 Kč982,08 Kč
2 5000,92047 Kč2 301,18 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč