Hole Plug 0.625" (15.88mm) 5/8" Nylon White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2664

DigiKey Part Number
3720-2664-ND
Manufacturer
Manufacturer Product Number
2664
Description
HOLE PLUG 0.625" NYLON WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Nylon White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
White
Material
Nylon
Hole Diameter
0.625" (15.88mm) 5/8"
Flange Diameter
0.720" (18.29mm)
Panel Thickness
0.410" (10.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 798
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,99500 Kč19,95 Kč
251,87320 Kč46,83 Kč
501,78480 Kč89,24 Kč
1001,70080 Kč170,08 Kč
2501,59332 Kč398,33 Kč
5001,51690 Kč758,45 Kč
1 0001,44445 Kč1 444,45 Kč
2 5001,35387 Kč3 384,67 Kč
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč