
2618 | |
|---|---|
DigiKey Part Number | 3720-2618-ND |
Manufacturer | |
Manufacturer Product Number | 2618 |
Description | HOLE PLUG 0.375" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.375" (9.53mm) 3/8" Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.375" (9.53mm) 3/8" | |
Flange Diameter | 0.470" (11.94mm) | |
Panel Thickness | 0.410" (10.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,68000 Kč | 16,80 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,42370 Kč | 142,37 Kč |
| 250 | 1,33380 Kč | 333,45 Kč |
| 500 | 1,26996 Kč | 634,98 Kč |
| 1 000 | 1,20927 Kč | 1 209,27 Kč |
| 2 500 | 1,13347 Kč | 2 833,67 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

