2713
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2604

DigiKey Part Number
3720-2604-ND
Manufacturer
Manufacturer Product Number
2604
Description
HOLE PLUG 0.250" NYLON WHITE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.250" (6.35mm) 1/4" Nylon White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
White
Material
Nylon
Hole Diameter
0.250" (6.35mm) 1/4"
Flange Diameter
0.310" (7.87mm)
Panel Thickness
0.310" (7.87mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 739
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,57900 Kč15,79 Kč
251,48200 Kč37,05 Kč
501,41040 Kč70,52 Kč
1001,34300 Kč134,30 Kč
2501,25964 Kč314,91 Kč
5001,19900 Kč599,50 Kč
1 0001,14175 Kč1 141,75 Kč
2 5001,07010 Kč2 675,25 Kč
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč