Hole Plug 0.750" (19.05mm) 3/4" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2503

DigiKey Part Number
3720-2503-ND
Manufacturer
Manufacturer Product Number
2503
Description
HOLE PLUG 0.750" NYLON BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug 0.750" (19.05mm) 3/4" Nylon Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Heyco Products Corporation
Material
Nylon
Series
Hole Diameter
0.750" (19.05mm) 3/4"
Packaging
Box
Flange Diameter
0.921" (23.39mm)
Part Status
Active
Panel Thickness
0.406" (10.31mm)
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 690
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,62500 Kč26,25 Kč
252,46080 Kč61,52 Kč
502,33920 Kč116,96 Kč
1002,22790 Kč222,79 Kč
2502,08804 Kč522,01 Kč
5001,98810 Kč994,05 Kč
1 0001,89297 Kč1 892,97 Kč
2 5001,77433 Kč4 435,82 Kč
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč