


2461 | |
|---|---|
DigiKey Part Number | 3720-2461-ND |
Manufacturer | |
Manufacturer Product Number | 2461 |
Description | BUSHING 2.470" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 3.000" (76.20mm) Bushing 2.470" (62.74mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 3.000" (76.20mm) | |
Diameter - Inside | 2.470" (62.74mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,05000 Kč | 25,05 Kč |
| 10 | 21,36600 Kč | 213,66 Kč |
| 25 | 20,02280 Kč | 500,57 Kč |
| 50 | 19,06280 Kč | 953,14 Kč |
| 100 | 18,15140 Kč | 1 815,14 Kč |
| 300 | 16,79650 Kč | 5 038,95 Kč |
| 600 | 15,99413 Kč | 9 596,48 Kč |
| 1 200 | 15,23055 Kč | 18 276,66 Kč |
| 2 700 | 14,38378 Kč | 38 836,21 Kč |
| Unit Price without VAT: | 25,05000 Kč |
|---|---|
| Unit Price with VAT: | 30,31050 Kč |


