
2338 | |
|---|---|
DigiKey Part Number | 3720-2338-ND |
Manufacturer | |
Manufacturer Product Number | 2338 |
Description | CBL CLAMP HOSE BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, Hose Black 0.950" ~ 1.090" (24.13mm ~ 27.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, Hose | |
Type Attributes | Push-Fit | |
Opening Size | 0.950" ~ 1.090" (24.13mm ~ 27.69mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.310" (7.87mm) | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.070" (1.78mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,98720 Kč | 224,68 Kč |
| 50 | 8,55880 Kč | 427,94 Kč |
| 100 | 8,14930 Kč | 814,93 Kč |
| 250 | 7,63740 Kč | 1 909,35 Kč |
| 500 | 7,27244 Kč | 3 636,22 Kč |
| 1 000 | 6,92493 Kč | 6 924,93 Kč |
| 3 000 | 6,40810 Kč | 19 224,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


