
2251 | |
|---|---|
DigiKey Part Number | 3720-2251-ND |
Manufacturer | |
Manufacturer Product Number | 2251 |
Description | LN 3/4 STEEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Locknut For Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | Cable Glands | |
Material | Steel | |
Features | NPT 3/4" Thread |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,58600 Kč | 27,93 Kč |
| 10 | 5,14500 Kč | 51,45 Kč |
| 25 | 4,67840 Kč | 116,96 Kč |
| 50 | 4,36760 Kč | 218,38 Kč |
| 100 | 4,08830 Kč | 408,83 Kč |
| 250 | 3,76620 Kč | 941,55 Kč |
| 500 | 3,55202 Kč | 1 776,01 Kč |
| 1 000 | 3,36094 Kč | 3 360,94 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



