2247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2247

DigiKey Part Number
3720-2247-ND
Manufacturer
Manufacturer Product Number
2247
Description
BRASS LN M16
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Locknut For Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
Cable Glands
Material
Brass, Nickel Plated
Features
M16 Thread
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 198
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,34000 Kč24,34 Kč
1020,74400 Kč207,44 Kč
2519,44120 Kč486,03 Kč
5018,50900 Kč925,45 Kč
10017,62270 Kč1 762,27 Kč
25016,51828 Kč4 129,57 Kč
50015,72934 Kč7 864,67 Kč
1 00014,97845 Kč14 978,45 Kč
2 50014,04072 Kč35 101,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,34000 Kč
Unit Price with VAT:29,45140 Kč