


2166 | |
|---|---|
DigiKey Part Number | 3720-2166-ND |
Manufacturer | |
Manufacturer Product Number | 2166 |
Description | BUSHING 0.940" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.093" ~ 1.125" (27.76mm ~ 28.58mm) Bushing 0.940" (23.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.093" ~ 1.125" (27.76mm ~ 28.58mm) | |
Diameter - Inside | 0.940" (23.88mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,68800 Kč | 26,88 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 50 | 2,40220 Kč | 120,11 Kč |
| 100 | 2,28670 Kč | 228,67 Kč |
| 250 | 2,14348 Kč | 535,87 Kč |
| 500 | 2,04058 Kč | 1 020,29 Kč |
| 1 000 | 1,94315 Kč | 1 943,15 Kč |
| 2 500 | 1,82128 Kč | 4 553,20 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |


