


2153 | |
|---|---|
DigiKey Part Number | 3720-2153-ND |
Manufacturer | |
Manufacturer Product Number | 2153 |
Description | BUSHING 0.950" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.187" (30.15mm) Bushing 0.950" (24.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.187" (30.15mm) | |
Diameter - Inside | 0.950" (24.13mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,36800 Kč | 168,40 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 250 | 3,00608 Kč | 751,52 Kč |
| 500 | 2,86244 Kč | 1 431,22 Kč |
| 1 000 | 2,72575 Kč | 2 725,75 Kč |
| 2 500 | 2,55487 Kč | 6 387,18 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


