2137SP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2137SP
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2137SP

DigiKey Part Number
3720-2137SP-ND
Manufacturer
Manufacturer Product Number
2137SP
Description
BUSHING SPLIT 0.750" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Bushing, Split 0.750" (19.05mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.750" (19.05mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 878
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
56,06200 Kč30,31 Kč
105,62000 Kč56,20 Kč
255,11080 Kč127,77 Kč
504,77420 Kč238,71 Kč
1004,47100 Kč447,10 Kč
2504,12244 Kč1 030,61 Kč
5003,89130 Kč1 945,65 Kč
1 0003,68480 Kč3 684,80 Kč
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč