Circular - 0.875" (22.22mm) Bushing, Split 0.560" (14.22mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.875" (22.22mm) Bushing, Split 0.560" (14.22mm) Black
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

2119SP

DigiKey Part Number
3720-2119SP-ND
Manufacturer
Manufacturer Product Number
2119SP
Description
BUSHING SPLIT 0.560" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing, Split 0.560" (14.22mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Diameter - Inside
0.560" (14.22mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 397
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
55,41800 Kč27,09 Kč
105,04000 Kč50,40 Kč
254,56920 Kč114,23 Kč
504,26260 Kč213,13 Kč
1003,98960 Kč398,96 Kč
2503,67464 Kč918,66 Kč
5003,46508 Kč1 732,54 Kč
1 0003,27842 Kč3 278,42 Kč
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč