


2086 | |
|---|---|
DigiKey Part Number | 3720-2086-ND |
Manufacturer | |
Manufacturer Product Number | 2086 |
Description | BUSHING 0.560" PA66 BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.687" (17.45mm) Bushing 0.560" (14.22mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.687" (17.45mm) | |
Diameter - Inside | 0.560" (14.22mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 25 | 1,87320 Kč | 46,83 Kč |
| 50 | 1,78480 Kč | 89,24 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 250 | 1,59332 Kč | 398,33 Kč |
| 500 | 1,51690 Kč | 758,45 Kč |
| 1 000 | 1,44445 Kč | 1 444,45 Kč |
| 2 500 | 1,35387 Kč | 3 384,67 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |


