


2049 | |
|---|---|
DigiKey Part Number | 3720-2049-ND |
Manufacturer | |
Manufacturer Product Number | 2049 |
Description | BUSHING 0.310" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.310" (7.87mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.310" (7.87mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 25 | 1,40280 Kč | 35,07 Kč |
| 50 | 1,33540 Kč | 66,77 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 250 | 1,19100 Kč | 297,75 Kč |
| 500 | 1,13432 Kč | 567,16 Kč |
| 1 000 | 1,07993 Kč | 1 079,93 Kč |
| 2 500 | 1,01227 Kč | 2 530,68 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


