1/4" Sealing Washer 0.190" (4.83mm) Thick
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1975

DigiKey Part Number
3720-1975-ND
Manufacturer
Manufacturer Product Number
1975
Description
HFW 1/4 FOAM WASHER BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
1/4" Sealing Washer 0.190" (4.83mm) Thick
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Sealing
Manufacturer
Heyco Products Corporation
Thread/Screw/Hole Size
1/4"
Series
Diameter - Inside
0.480" (12.19mm)
Packaging
Box
Diameter - Outside
0.860" (21.84mm)
Part Status
Active
Thickness
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 856
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,83200 Kč78,32 Kč
257,34920 Kč183,73 Kč
506,99660 Kč349,83 Kč
1006,66060 Kč666,06 Kč
2506,24396 Kč1 560,99 Kč
5005,94538 Kč2 972,69 Kč
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč