


1870 | |
|---|---|
DigiKey Part Number | 3720-1870-ND |
Manufacturer | |
Manufacturer Product Number | 1870 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | AWN, SJ, SJTO | |
Panel Thickness | 0.048" (1.22mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,02400 Kč | 30,24 Kč |
| 25 | 2,83880 Kč | 70,97 Kč |
| 50 | 2,70040 Kč | 135,02 Kč |
| 100 | 2,57020 Kč | 257,02 Kč |
| 250 | 2,40888 Kč | 602,22 Kč |
| 500 | 2,29382 Kč | 1 146,91 Kč |
| 1 000 | 2,18400 Kč | 2 184,00 Kč |
| 2 500 | 2,04705 Kč | 5 117,62 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


