


1861 | |
|---|---|
DigiKey Part Number | 3720-1861-ND |
Manufacturer | |
Manufacturer Product Number | 1861 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,09500 Kč | 40,95 Kč |
| 25 | 3,83840 Kč | 95,96 Kč |
| 50 | 3,65360 Kč | 182,68 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 250 | 3,25972 Kč | 814,93 Kč |
| 500 | 3,10434 Kč | 1 552,17 Kč |
| 1 000 | 2,95568 Kč | 2 955,68 Kč |
| 2 500 | 2,77048 Kč | 6 926,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



