


1857 | |
|---|---|
DigiKey Part Number | 3720-1857-ND |
Manufacturer | |
Manufacturer Product Number | 1857 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 25 | 3,73760 Kč | 93,44 Kč |
| 50 | 3,55700 Kč | 177,85 Kč |
| 100 | 3,38700 Kč | 338,70 Kč |
| 250 | 3,17404 Kč | 793,51 Kč |
| 500 | 3,02246 Kč | 1 511,23 Kč |
| 1 000 | 2,87799 Kč | 2 877,99 Kč |
| 2 500 | 2,69766 Kč | 6 744,15 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |


