1824
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1824

1824

DigiKey Part Number
3720-1824-ND
Manufacturer
Manufacturer Product Number
1824
Description
BUSHING W/STR RELIEF PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
-
Panel Thickness
0.099" (2.52mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,42000 Kč10,42 Kč
108,83200 Kč88,32 Kč
258,27360 Kč206,84 Kč
507,87800 Kč393,90 Kč
1007,50300 Kč750,30 Kč
2507,03220 Kč1 758,05 Kč
5006,69602 Kč3 348,01 Kč
2 0006,07164 Kč12 143,28 Kč
4 0005,78184 Kč23 127,36 Kč
Manufacturers Standard Package
Unit Price without VAT:10,42000 Kč
Unit Price with VAT:12,60820 Kč