
1693 | |
|---|---|
DigiKey Part Number | 3720-1693-ND |
Manufacturer | |
Manufacturer Product Number | 1693 |
Description | HOLE PLUG 0.750" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.750" (19.05mm) 3/4" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.750" (19.05mm) 3/4" | |
Flange Diameter | 0.840" (21.34mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,27300 Kč | 22,73 Kč |
| 25 | 2,13880 Kč | 53,47 Kč |
| 50 | 2,03340 Kč | 101,67 Kč |
| 100 | 1,93450 Kč | 193,45 Kč |
| 250 | 1,81368 Kč | 453,42 Kč |
| 500 | 1,72694 Kč | 863,47 Kč |
| 1 000 | 1,64443 Kč | 1 644,43 Kč |
| 2 500 | 1,54136 Kč | 3 853,40 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



