
1687 | |
|---|---|
DigiKey Part Number | 3720-1687-ND |
Manufacturer | |
Manufacturer Product Number | 1687 |
Description | HOLE PLUG 0.500" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.500" (12.70mm) Nylon Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Heyco Products Corporation | Material Nylon |
Series | Hole Diameter 0.500" (12.70mm) |
Packaging Bulk | Flange Diameter 0.560" (14.22mm) |
Part Status Active | Panel Thickness 0.062" (1.57mm) 1/16" |
Type Body Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,65900 Kč | 16,59 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,47400 Kč | 73,70 Kč |
| 100 | 1,40480 Kč | 140,48 Kč |
| 250 | 1,31616 Kč | 329,04 Kč |
| 500 | 1,25316 Kč | 626,58 Kč |
| 1 000 | 1,19311 Kč | 1 193,11 Kč |
| 2 500 | 1,11835 Kč | 2 795,88 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

