
1660 | |
|---|---|
DigiKey Part Number | 3720-1660-ND |
Manufacturer | |
Manufacturer Product Number | 1660 |
Description | HOLE PLUG 0.281" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.281" (7.14mm) Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.281" (7.14mm) | |
Flange Diameter | 0.340" (8.64mm) | |
Panel Thickness | 0.062" (1.57mm) 1/16" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,39000 Kč | 69,50 Kč |
| 100 | 1,32290 Kč | 132,29 Kč |
| 250 | 1,24056 Kč | 310,14 Kč |
| 500 | 1,18092 Kč | 590,46 Kč |
| 1 000 | 1,12465 Kč | 1 124,65 Kč |
| 2 500 | 1,05402 Kč | 2 635,05 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

