
16149 | |
|---|---|
DigiKey Part Number | 3720-16149-ND |
Manufacturer | |
Manufacturer Product Number | 16149 |
Description | RECLSBLE FSTNR RECT 0.750" X 18" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 18.000" (457.20mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 18.000" (457.20mm) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Nylon | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,32000 Kč | 75,32 Kč |
| 10 | 64,06200 Kč | 640,62 Kč |
| 25 | 60,05440 Kč | 1 501,36 Kč |
| 50 | 57,18320 Kč | 2 859,16 Kč |
| 100 | 54,45140 Kč | 5 445,14 Kč |
| 250 | 51,04212 Kč | 12 760,53 Kč |
| 500 | 48,60572 Kč | 24 302,86 Kč |
| 1 000 | 46,28690 Kč | 46 286,90 Kč |
| 2 500 | 43,39158 Kč | 108 478,95 Kč |
| Unit Price without VAT: | 75,32000 Kč |
|---|---|
| Unit Price with VAT: | 91,13720 Kč |

