Cable Clip, C-Type Natural Arrowhead, Winged 0.410" ~ 0.690" (10.41mm ~ 17.53mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, C-Type Natural Arrowhead, Winged 0.410" ~ 0.690" (10.41mm ~ 17.53mm)
Heyco® Quarter-Turn Mount Wire Clips
15402
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

15402

DigiKey Part Number
3720-15402-ND
Manufacturer
Manufacturer Product Number
15402
Description
CBL CLIP C-TYPE NATURAL ARROW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Arrowhead, Winged 0.410" ~ 0.690" (10.41mm ~ 17.53mm)
Datasheet
 Datasheet
EDA/CAD Models
15402 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Arrowhead, Winged
Manufacturer
Heyco Products Corporation
Material
Polyamide (PA66), Nylon 6/6
Series
Color
Natural
Packaging
Bag
Length
0.310" (7.87mm)
Part Status
Active
Width
1.240" (31.50mm)
Type
Clip, C-Type
Height
1.160" (29.46mm)
Type Attributes
Locking, Round
Material Flammability Rating
UL94 V-2
Opening Size
0.410" ~ 0.690" (10.41mm ~ 17.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
114,49000 Kč14,49 Kč
1012,26300 Kč122,63 Kč
2511,49000 Kč287,25 Kč
5010,94000 Kč547,00 Kč
10010,41920 Kč1 041,92 Kč
2509,76492 Kč2 441,23 Kč
5009,29876 Kč4 649,38 Kč
1 0008,85444 Kč8 854,44 Kč
2 5008,30000 Kč20 750,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,49000 Kč
Unit Price with VAT:17,53290 Kč