



15400 | |
|---|---|
DigiKey Part Number | 3720-15400-ND |
Manufacturer | |
Manufacturer Product Number | 15400 |
Description | CBL CLIP C-TYPE NATURAL ARROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Arrowhead, Winged 0.290" ~ 0.440" (7.37mm ~ 11.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | 15400 Models |
Category | Mounting Type Arrowhead, Winged |
Manufacturer Heyco Products Corporation | Material Polyamide (PA66), Nylon 6/6 |
Series | Color Natural |
Packaging Bag | Length 0.310" (7.87mm) |
Part Status Active | Width 0.850" (21.59mm) |
Type Clip, C-Type | Height 0.990" (25.15mm) |
Type Attributes Locking, Round | Material Flammability Rating UL94 V-2 |
Opening Size 0.290" ~ 0.440" (7.37mm ~ 11.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 9,24760 Kč | 231,19 Kč |
| 50 | 8,80660 Kč | 440,33 Kč |
| 100 | 8,38660 Kč | 838,66 Kč |
| 250 | 7,86080 Kč | 1 965,20 Kč |
| 500 | 7,48536 Kč | 3 742,68 Kč |
| 1 000 | 7,12756 Kč | 7 127,56 Kč |
| 2 500 | 6,68123 Kč | 16 703,08 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

