
15338B | |
|---|---|
DigiKey Part Number | 3720-15338B-ND |
Manufacturer | |
Manufacturer Product Number | 15338B |
Description | SBC 875 BI-DIRECTIONAL 7 X 12 - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.600" ~ 0.880" (15.24mm ~ 22.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.600" ~ 0.880" (15.24mm ~ 22.35mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.310" (7.87mm) | |
Width | 1.120" (28.45mm) | |
Height | 1.730" (43.94mm) | |
Panel Hole Size | 0.280" x 0.470" (7.11mm x 11.94mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.060" ~ 0.180" (1.52mm ~ 4.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,09990 Kč | 50 499,50 Kč |
| Unit Price without VAT: | 10,09990 Kč |
|---|---|
| Unit Price with VAT: | 12,22088 Kč |

