
| 15334B | |
|---|---|
| DigiKey Part Number | 3720-15334B-ND | 
| Manufacturer | |
| Manufacturer Product Number | 15334B | 
| Description | SBC 875 BI-DIRECTIONAL 7 X 10 - | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Cable Clip, C-Type Black Fastener 0.600" ~ 0.880" (15.24mm ~ 22.35mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Heyco Products Corporation | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Clip, C-Type | |
| Type Attributes | Hinged, Locking | |
| Opening Size | 0.600" ~ 0.880" (15.24mm ~ 22.35mm) | |
| Mounting Type | Fastener | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Black | |
| Length | 0.310" (7.87mm) | |
| Width | 1.120" (28.45mm) | |
| Height | 1.730" (43.94mm) | |
| Panel Hole Size | - | |
| Material Thickness | - | |
| Material Flammability Rating | UL94 V-2 | |
| Adhesive | - | |
| Features | - | |
| Screw Size | - | |
| Bundle Center to Mounting Center | - | |
| Panel Thickness | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 18,31000 Kč | 18,31 Kč | 
| 10 | 15,60500 Kč | 156,05 Kč | 
| 25 | 14,63080 Kč | 365,77 Kč | 
| 50 | 13,92760 Kč | 696,38 Kč | 
| 100 | 13,26170 Kč | 1 326,17 Kč | 
| 250 | 12,42952 Kč | 3 107,38 Kč | 
| 500 | 11,83570 Kč | 5 917,85 Kč | 
| 1 000 | 11,27061 Kč | 11 270,61 Kč | 
| 2 500 | 10,56495 Kč | 26 412,38 Kč | 
| Unit Price without VAT: | 18,31000 Kč | 
|---|---|
| Unit Price with VAT: | 22,15510 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic