
15330B | |
|---|---|
DigiKey Part Number | 3720-15330B-ND |
Manufacturer | |
Manufacturer Product Number | 15330B |
Description | SBC 687 BI-DIRECTIONAL 8.5 X 16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Fir Tree 0.410" ~ 0.690" (10.41mm ~ 17.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Hinged, Locking | |
Opening Size | 0.410" ~ 0.690" (10.41mm ~ 17.53mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.310" (7.87mm) | |
Width | 1.240" (31.50mm) | |
Height | 1.400" (35.56mm) | |
Panel Hole Size | 0.340" x 0.630" (8.64mm x 16.00mm), Oval | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.060" ~ 0.140" (1.52mm ~ 3.56mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,19792 Kč | 45 989,60 Kč |
| Unit Price without VAT: | 9,19792 Kč |
|---|---|
| Unit Price with VAT: | 11,12948 Kč |

