New at DigiKey
15308B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15304B

DigiKey Part Number
3720-15304B-ND
Manufacturer
Manufacturer Product Number
15304B
Description
SBC 437 BI-DIRECTIONAL 7 X 12 -
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Black Fir Tree 0.290" ~ 0.440" (7.37mm ~ 11.18mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bag
Part Status
Active
Type
Clip, C-Type
Type Attributes
Hinged, Locking
Opening Size
0.290" ~ 0.440" (7.37mm ~ 11.18mm)
Mounting Type
Fir Tree
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.310" (7.87mm)
Width
0.850" (21.59mm)
Height
1.000" (25.40mm)
Panel Hole Size
0.280" x 0.470" (7.11mm x 11.94mm), Oval
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.060" ~ 0.180" (1.52mm ~ 4.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1009,65810 Kč965,81 Kč
Manufacturers Standard Package
Unit Price without VAT:9,65810 Kč
Unit Price with VAT:11,68630 Kč