
15202 | |
|---|---|
DigiKey Part Number | 3720-15202-ND |
Manufacturer | |
Manufacturer Product Number | 15202 |
Description | STANDARD TIE BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.77" (45.00mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wire/Cable Tie Type | Standard Tie | |
Length - Approximate | 8" | |
Bundle Diameter | 1.77" (45.00mm) | |
Width | - | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Edge Clip | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,73000 Kč | 13,73 Kč |
| 10 | 11,58900 Kč | 115,89 Kč |
| 25 | 10,85240 Kč | 271,31 Kč |
| 50 | 10,33640 Kč | 516,82 Kč |
| 100 | 9,84120 Kč | 984,12 Kč |
| 250 | 9,22372 Kč | 2 305,93 Kč |
| 500 | 8,78262 Kč | 4 391,31 Kč |
| Unit Price without VAT: | 13,73000 Kč |
|---|---|
| Unit Price with VAT: | 16,61330 Kč |


