


1320 | |
|---|---|
DigiKey Part Number | 3720-1320-ND |
Manufacturer | |
Manufacturer Product Number | 1320 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 5 | 5,62800 Kč | 28,14 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 25 | 4,72040 Kč | 118,01 Kč |
| 50 | 4,40960 Kč | 220,48 Kč |
| 100 | 4,12820 Kč | 412,82 Kč |
| 250 | 3,80148 Kč | 950,37 Kč |
| 500 | 3,58604 Kč | 1 793,02 Kč |
| 1 000 | 3,39328 Kč | 3 393,28 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



