


1287 | |
|---|---|
DigiKey Part Number | 3720-1287-ND |
Manufacturer | |
Manufacturer Product Number | 1287 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.281" (7.14mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 5 | 7,35000 Kč | 36,75 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,19040 Kč | 154,76 Kč |
| 50 | 5,78280 Kč | 289,14 Kč |
| 100 | 5,42170 Kč | 542,17 Kč |
| 250 | 5,00340 Kč | 1 250,85 Kč |
| 500 | 4,72622 Kč | 2 363,11 Kč |
| 1 000 | 4,47845 Kč | 4 478,45 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




