


1254 | |
|---|---|
DigiKey Part Number | 3720-1254-ND |
Manufacturer | |
Manufacturer Product Number | 1254 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.062" (1.57mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Variable Size |
Packaging Bulk | Diameter - Inside Variable Size |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing, Strain Relief | Color Black |
For Use With/Related Products S, ST | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 5 | 5,12400 Kč | 25,62 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,31720 Kč | 107,93 Kč |
| 50 | 4,02740 Kč | 201,37 Kč |
| 100 | 3,76910 Kč | 376,91 Kč |
| 250 | 3,47056 Kč | 867,64 Kč |
| 500 | 3,27190 Kč | 1 635,95 Kč |
| 1 000 | 3,09469 Kč | 3 094,69 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |





