


1240 | |
|---|---|
DigiKey Part Number | 3720-1240-ND |
Manufacturer | |
Manufacturer Product Number | 1240 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | SJ, SJO, SJT, SPT-3 | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 5 | 4,20000 Kč | 21,00 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,53600 Kč | 88,40 Kč |
| 50 | 3,29660 Kč | 164,83 Kč |
| 100 | 3,08040 Kč | 308,04 Kč |
| 250 | 2,83136 Kč | 707,84 Kč |
| 500 | 2,66674 Kč | 1 333,37 Kč |
| 1 000 | 2,51955 Kč | 2 519,55 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |


