


1237 | |
|---|---|
DigiKey Part Number | 3720-1237-ND |
Manufacturer | |
Manufacturer Product Number | 1237 |
Description | BUSHING W/STR RELIEF BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 5 | 3,65400 Kč | 18,27 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,05720 Kč | 76,43 Kč |
| 50 | 2,84740 Kč | 142,37 Kč |
| 100 | 2,65830 Kč | 265,83 Kč |
| 250 | 2,44080 Kč | 610,20 Kč |
| 500 | 2,29718 Kč | 1 148,59 Kč |
| 1 000 | 2,16867 Kč | 2 168,67 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |





