


1214 | |
|---|---|
DigiKey Part Number | 3720-1214-ND |
Manufacturer | |
Manufacturer Product Number | 1214 |
Description | BUSHING W/STR RELIEF BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.156" (3.96mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 5 | 2,47800 Kč | 12,39 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,93180 Kč | 96,59 Kč |
| 100 | 1,80160 Kč | 180,16 Kč |
| 250 | 1,64960 Kč | 412,40 Kč |
| 500 | 1,54924 Kč | 774,62 Kč |
| 1 000 | 1,45957 Kč | 1 459,57 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |





