

1121 | |
|---|---|
DigiKey Part Number | 3720-1121-ND |
Manufacturer | |
Manufacturer Product Number | 1121 |
Description | BUSHING W/STR RELIEF WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | HPN, SPT-1 | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | - | |
Color | White | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 5 | 2,16600 Kč | 10,83 Kč |
| 10 | 2,00000 Kč | 20,00 Kč |
| 25 | 1,79960 Kč | 44,99 Kč |
| 50 | 1,67060 Kč | 83,53 Kč |
| 100 | 1,55810 Kč | 155,81 Kč |
| 250 | 1,42644 Kč | 356,61 Kč |
| 500 | 1,33936 Kč | 669,68 Kč |
| 1 000 | 1,26146 Kč | 1 261,46 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |


