


1034 | |
|---|---|
DigiKey Part Number | 3720-1034-ND |
Manufacturer | |
Manufacturer Product Number | 1034 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,34400 Kč | 6,72 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,12560 Kč | 28,14 Kč |
| 50 | 1,04160 Kč | 52,08 Kč |
| 100 | 0,96590 Kč | 96,59 Kč |
| 250 | 0,88192 Kč | 220,48 Kč |
| 500 | 0,82522 Kč | 412,61 Kč |
| 1 000 | 0,77504 Kč | 775,04 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




