
HES5B-Y | |
|---|---|
DigiKey Part Number | 1953-HES5B-Y-ND |
Manufacturer | |
Manufacturer Product Number | HES5B-Y |
Description | DIN-RAIL UNMANAGED, 5 X 100MBPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Category | Copper Ports 5 |
Manufacturer Henrich Electronics Corporation | Copper Type 100 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 12V ~ 58V |
Part Status Active | Ingress Protection IP40 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -30°C ~ 75°C |
Number of Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 526,13000 Kč | 1 526,13 Kč |
| 10 | 1 143,08900 Kč | 11 430,89 Kč |
| Unit Price without VAT: | 1 526,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 846,61730 Kč |



