
HEMC3B-X-ST | |
|---|---|
DigiKey Part Number | 1953-HEMC3B-X-ST-ND |
Manufacturer | |
Manufacturer Product Number | HEMC3B-X-ST |
Description | MEDIA CONVERTER DIN-RAIL UNMANAG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unmanaged 2 Copper Ports 100 SFP/XFP Ports Multimode |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, ST | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 2 301,90583 Kč | 27 622,87 Kč |
| Unit Price without VAT: | 2 301,90583 Kč |
|---|---|
| Unit Price with VAT: | 2 785,30605 Kč |

