
WRD24S24-100W | |
|---|---|
DigiKey Part Number | 3986-WRD24S24-100W-ND |
Manufacturer | |
Manufacturer Product Number | WRD24S24-100W |
Description | DC DC CONVERTER 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.16A 18V - 36V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.16A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 1.5 kV | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm) | |
Supplier Device Package | Half Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 452,45000 Kč | 1 452,45 Kč |
| 10 | 1 450,76600 Kč | 14 507,66 Kč |
| 25 | 1 449,08200 Kč | 36 227,05 Kč |
| 50 | 1 447,60860 Kč | 72 380,43 Kč |
| 100 | 1 446,13500 Kč | 144 613,50 Kč |
| 260 | 1 444,66150 Kč | 375 611,99 Kč |
| 500 | 1 440,45150 Kč | 720 225,75 Kč |
| 1 000 | 1 436,24150 Kč | 1 436 241,50 Kč |
| Unit Price without VAT: | 1 452,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 757,46450 Kč |


