
GK220S05-150W | |
|---|---|
DigiKey Part Number | 3986-GK220S05-150W-ND |
Manufacturer | |
Manufacturer Product Number | GK220S05-150W |
Description | AC/DC CONVERTER 5V 150W |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Power (Watts) | ||
Applications | Industrial | |
Voltage - Isolation | 3000 V | |
Efficiency | 84% | |
Mounting Type | - | |
Size / Dimension | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,75000 Kč | 315,75 Kč |
| 10 | 314,06600 Kč | 3 140,66 Kč |
| 25 | 312,38200 Kč | 7 809,55 Kč |
| 50 | 310,90860 Kč | 15 545,43 Kč |
| 100 | 309,43500 Kč | 30 943,50 Kč |
| 260 | 307,96150 Kč | 80 069,99 Kč |
| 500 | 303,75150 Kč | 151 875,75 Kč |
| 1 000 | 299,54150 Kč | 299 541,50 Kč |
| Unit Price without VAT: | 315,75000 Kč |
|---|---|
| Unit Price with VAT: | 382,05750 Kč |


