New at DigiKey
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3986-WRFD24S24-30WH2

DigiKey Part Number
3986-3986-WRFD24S24-30WH2-ND
Manufacturer
Manufacturer Product Number
3986-WRFD24S24-30WH2
Description
DC DC Power Converter 24V 30W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.25A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Case
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Current - Output (Max)
1.25A
Power (Watts)
30 W
Voltage - Isolation
1500 V
Applications
Industrial
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.50" H (25.4mm x 25.4mm x 12.6mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 987
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from HenLv Power/HenLv Technology (Ningbo) Co. Ltd
A separate 629,94 Kč flat rate shipping fee will apply
All prices are in CZK
Case
QuantityUnit PriceExt Price
1258,28000 Kč258,28 Kč
5256,59600 Kč1 282,98 Kč
10254,91600 Kč2 549,16 Kč
25253,23600 Kč6 330,90 Kč
50251,55600 Kč12 577,80 Kč
100249,87620 Kč24 987,62 Kč
260248,19635 Kč64 531,05 Kč
500246,51652 Kč123 258,26 Kč
1 000240,21712 Kč240 217,12 Kč
Unit Price without VAT:258,28000 Kč
Unit Price with VAT:312,51880 Kč