
3986-WRFD24S05-30WH2 | |
|---|---|
DigiKey Part Number | 3986-3986-WRFD24S05-30WH2-ND |
Manufacturer | |
Manufacturer Product Number | 3986-WRFD24S05-30WH2 |
Description | DC DC Power Converter 5V 30W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 6A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.50" H (25.4mm x 25.4mm x 12.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,28000 Kč | 258,28 Kč |
| 5 | 256,59600 Kč | 1 282,98 Kč |
| 10 | 254,91600 Kč | 2 549,16 Kč |
| 25 | 253,23600 Kč | 6 330,90 Kč |
| 50 | 251,55600 Kč | 12 577,80 Kč |
| 100 | 249,87620 Kč | 24 987,62 Kč |
| 260 | 248,19635 Kč | 64 531,05 Kč |
| 500 | 246,51652 Kč | 123 258,26 Kč |
| 1 000 | 240,21712 Kč | 240 217,12 Kč |
| Unit Price without VAT: | 258,28000 Kč |
|---|---|
| Unit Price with VAT: | 312,51880 Kč |

