Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94896

DigiKey Part Number
4862-94896-ND
Manufacturer
Manufacturer Product Number
94896
Description
CONDUIT TYPE SPR-PVC-AS PG29 GRA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Gray Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.142" (29.00mm)
Diameter - Outside
1.417" (36.00mm)
Material
Steel, Galvanized, PVC Coated
Color
Gray
Length
32.81' (10.00m)
Wall Thickness
-
Operating Temperature
-25°C ~ 80°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 856,49000 Kč3 856,49 Kč
23 546,98000 Kč7 093,96 Kč
33 377,45667 Kč10 132,37 Kč
53 175,52800 Kč15 877,64 Kč
73 049,15000 Kč21 344,05 Kč
102 920,67500 Kč29 206,75 Kč
252 902,88120 Kč72 572,03 Kč
Manufacturers Standard Package
Unit Price without VAT:3 856,49000 Kč
Unit Price with VAT:4 666,35290 Kč