
94885 | |
|---|---|
DigiKey Part Number | 4862-94885-ND |
Manufacturer | |
Manufacturer Product Number | 94885 |
Description | CONDUIT TYPE SPR-AS PG21 LATCH P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Gray Steel, Galvanized Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.906" (23.00mm) | |
Diameter - Outside | 1.063" (27.00mm) | |
Material | Steel, Galvanized | |
Color | Gray | |
Length | 32.81' (10.00m) | |
Wall Thickness | - | |
Operating Temperature | 220°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 392,33000 Kč | 2 392,33 Kč |
| 2 | 2 200,14500 Kč | 4 400,29 Kč |
| 3 | 2 095,03667 Kč | 6 285,11 Kč |
| 5 | 1 969,69000 Kč | 9 848,45 Kč |
| 7 | 1 891,25286 Kč | 13 238,77 Kč |
| 10 | 1 811,54200 Kč | 18 115,42 Kč |
| 25 | 1 670,34280 Kč | 41 758,57 Kč |
| Unit Price without VAT: | 2 392,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 894,71930 Kč |










